Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm
- RS Stock No.:
- 279-7523
- Mfr. Part No.:
- 3842537249
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€763.28
(exc. VAT)
€938.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €763.28 |
*price indicative
- RS Stock No.:
- 279-7523
- Mfr. Part No.:
- 3842537249
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Shelf Support | |
| Product Type | Strut | |
| Structural Element Type | Fixing & Connection Element | |
| Product System | MGE | |
| Compatible Strut Profile | 45 x 45 mm | |
| Compatible Groove Size | 10 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Shelf Support | ||
Product Type Strut | ||
Structural Element Type Fixing & Connection Element | ||
Product System MGE | ||
Compatible Strut Profile 45 x 45 mm | ||
Compatible Groove Size 10 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth table frame of standard dimensions for box or desk type workstation construction. Height adjustable leveling feet to compensate for floor irregularities.
Suitable for the construction of ESD workstations
Many extension options with accessories such as table tops and footrests
Related links
- Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm
- Bosch Rexroth Strut Fixing & Connection Element Adjustable Foot 45 x 45 mm
- Bosch Rexroth M8 45° Connector Strut Profile 45 x 45 mm
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene 45 x 45 mm Strut Profile
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Round Tube Size 28 mm
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 45 mm Strut Profile
- Bosch Rexroth Grey 45 x 45 mm Strut Profile
