Bosch Rexroth Plastic, Sheet Steel, Aluminium Information Board Information Board
- RS Stock No.:
- 449-5575
- Mfr. Part No.:
- R987158120
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€215.07
(exc. VAT)
€264.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €215.07 |
| 5 - 9 | €204.30 |
| 10 - 24 | €197.86 |
| 25 + | €193.56 |
*price indicative
- RS Stock No.:
- 449-5575
- Mfr. Part No.:
- R987158120
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Information Board | |
| Component Type | Information Board | |
| Product System | FMS | |
| Compatible Groove Size | 10 mm | |
| Colour | Charcoal | |
| Material | Plastic, Sheet Steel, Aluminium | |
| Series | MAS | |
| Standards/Approvals | DIN A5mm, DIN A4mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Information Board | ||
Component Type Information Board | ||
Product System FMS | ||
Compatible Groove Size 10 mm | ||
Colour Charcoal | ||
Material Plastic, Sheet Steel, Aluminium | ||
Series MAS | ||
Standards/Approvals DIN A5mm, DIN A4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Information Board, Steel Body, 2 x A4 Display Size - R987158120
Hang your technical drawings in clear view with this information board from Bosch Rexroth. It holds two A4 sheets side-by-side, so less time is wasted flipping between the pages. Its four built-in and widely spaced rings prevent your pages from slumping when the board's mounted vertically. Mounting the unit is no hassle, as it slots into standard 10mm grooves using the fasteners supplied in the pack.
Features & Benefits
• Comes with transparent plastic sleeves to protect papers in damp conditions
• Slim 30mm overall thickness ensures it doesn't excessively jut out from the wall and cause accidental injury
• Durable steel body, so it's built to last
Applications
• Engineering workshops
• Retail unit displays
• Reception and waiting rooms
Can I mount this information board horizontally?
Yes. You can mount it to any horizontal or vertical flat surface, so it fits just about anywhere.
Related links
- Bosch Rexroth Plastic Tool Holder Funnel
- Bosch Rexroth Plastic Cloth Holder Strut Profile Cloth Holder
- Bosch Rexroth Plastic Trestle Wheel
- Bosch Rexroth Plastic Bottle Holder Strut Profile Bottle Holder
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 18 mm
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 14 mm
- Bosch Rexroth Plastic Flap 120 mm x 40mm x 18 mm
- Bosch Rexroth Plastic Flap 90 mm x 40mm x 18 mm
