Bosch Rexroth ABS Plastic Tool Holder Enclosure Accessory
- RS Stock No.:
- 279-7738
- Mfr. Part No.:
- 3842558330
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€52.27
(exc. VAT)
€64.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.27 |
*price indicative
- RS Stock No.:
- 279-7738
- Mfr. Part No.:
- 3842558330
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Tool Holder Enclosure Accessory | |
| Colour | Black | |
| Thread Size | M5 | |
| Material | ABS Plastic | |
| Standards/Approvals | RoHS | |
| Series | 38425 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Tool Holder Enclosure Accessory | ||
Colour Black | ||
Thread Size M5 | ||
Material ABS Plastic | ||
Standards/Approvals RoHS | ||
Series 38425 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth vario grab container individual parts is for offsetting grab containers in a stack M5 sliding block and DIN 7984 M5x6 screw.
Grab ledge and refill end-piece
Material chute
Related links
- Bosch Rexroth ABS Plastic Tool Holder Enclosure Accessory
- Bosch Rexroth Anodised Aluminium Tool Holder Enclosure Accessory
- Bosch Rexroth Plastic Tool Holder Funnel
- Bosch Rexroth Tool Holder Tool shelf
- Bosch Rexroth Polyamide 66 Tool Holder Cover
- Bosch Rexroth Tool Holder Slide Hanger
- Bosch Rexroth Polyamide 66 Tool Holder Wall Rail
- Bosch Rexroth Polypropylene Tool Holder Logistic Shelves 45 mm
