Bosch Rexroth Plastic Bottle Holder Strut Profile Bottle Holder
- RS Stock No.:
- 499-239
- Mfr. Part No.:
- 3842540429
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save €4.45
View bulk pricing optionsSubtotal (1 unit)*
€22.90
(exc. VAT)
€28.17
(inc. VAT)
In Stock
- 499 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.90 | - |
| 5 - 9 | €22.01 | €4.45 |
| 10 - 24 | €21.56 | €13.40 |
| 25 + | €21.07 | €45.75 |
*price indicative
- RS Stock No.:
- 499-239
- Mfr. Part No.:
- 3842540429
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bottle Holder | |
| Component Type | Bottle Holder | |
| Structural Element Type | Strut Profile | |
| Product System | MGE | |
| Colour | Light Grey | |
| Thread Size | M5 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bottle Holder | ||
Component Type Bottle Holder | ||
Structural Element Type Strut Profile | ||
Product System MGE | ||
Colour Light Grey | ||
Thread Size M5 | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bosch Rexroth Bottle Holder, Plastic Coated Steel Wire, 240g Weight - 3842540429
Keep containers close by with this bottle holder from Bosch Rexroth. It fits 45mm strut profiles with a groove size of 10mm and has an M5 thread for simple and secure fastening to the structural frame. The unit's durable steel body holds out against impact, making it practical in harsh environments. A plastic coating keeps corrosion at bay, so you can rely on long-term performance from this handy addition to your setup.
Features & Benefits
• Screw connection method is simple and doesn't need complex tools, saving time and hassle
• ESD-safe for use around sensitive machine parts
• Comes with a fastening kit for complete assembly
Applications
• Food processing industry
• Medical facilities
• Chemical laboratories
How do I maintain this bottle holder?
To maintain this unit, clean it regularly to prevent dust and dirt accumulation that may cause contamination, especially in food-handling areas.
Related links
- Bosch Rexroth Plastic Cloth Holder Strut Profile Cloth Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 10 mm Slot, 50 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Tool Holder Funnel
- Bosch Rexroth Plastic Aluminium Information Board Information Board
- Bosch Rexroth Bottle Holder Holder
