Phoenix Contact 5.5 mmFor Use With Elongated Holes
- RS Stock No.:
- 130-365
- Mfr. Part No.:
- 1202603
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€284.18
(exc. VAT)
€349.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.18 |
*price indicative
- RS Stock No.:
- 130-365
- Mfr. Part No.:
- 1202603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Material | Steel | |
| For Use With | Elongated Holes | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
Material Steel | ||
For Use With Elongated Holes | ||
Height 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact stamping bit is designed for elongated holes measuring 5.5 x 12 mm. It is a conversion kit made of steel, with a silver color, suitable for materials up to 1.5 mm thick. Ideal for various applications requiring precise hole dimensions, this stamping bit ensures high-quality results every time.
Durable steel with silver color finish
Ideal for materials up to 1.5 mm thick
Conversion kit design for easy use
Ensures precise and accurate hole dimensions
High-quality stamping results for various materials
Convenient and easy-to-use design for efficiency
Related links
- Phoenix Contact 5.5 mmFor Use With Elongated Holes
- Phoenix Contact 5.5 mmFor Use With Bore Holes
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
- Phoenix Contact 6.5 mmFor Use With Elongated Holes
- Phoenix Contact 3.5 mmFor Use With Elongated Holes
- Phoenix Contact 4.3 mmFor Use With Bore Holes
- Phoenix Contact 5.3 mmFor Use With Bore Holes
- Phoenix Contact 8.4 mmFor Use With Bore Holes
