Treston For Use With Treston Work Bench
- RS Stock No.:
- 135-7268
- Mfr. Part No.:
- 861116-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€28.31
(exc. VAT)
€34.82
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.31 |
*price indicative
- RS Stock No.:
- 135-7268
- Mfr. Part No.:
- 861116-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 285mm | |
| For Use With | Treston Work Bench | |
| Height | 190mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 285mm | ||
For Use With Treston Work Bench | ||
Height 190mm | ||
- COO (Country of Origin):
- FI
Shelf Divider
Shelf dividers (divider pair) for lip style steel shelves. To compliment your work station with a simple organised solution. Suitable for M20, M30, M36 and M53 models. Can be used for equipment shelving.
Features and Benefits
• Suitable for M20, M30, M36 and M53 lip shelving
• Easy to attach
• Simple organisation solution
Shelving Accessories
Related links
- Treston For Use With Treston Work Bench
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Treston 550mmFor Use With Concept Bench, All Benches
