Stanley STST83400-1 Portable Steel Workbench & Vice, 250kg Max Load Adjustable Height, 5.05 m x 7.75m x 500 mm
- RS Stock No.:
- 561-994
- Mfr. Part No.:
- STST83400-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€134.88
(exc. VAT)
€165.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.88 |
*price indicative
- RS Stock No.:
- 561-994
- Mfr. Part No.:
- STST83400-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Workbench & Vice | |
| Product Type | Workbench & Vice | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 250kg | |
| Length | 500mm | |
| Width | 7.75m | |
| Height | 5.05m | |
| Adjustable Height | Yes | |
| Model Number | STST83400-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Workbench & Vice | ||
Product Type Workbench & Vice | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 250kg | ||
Length 500mm | ||
Width 7.75m | ||
Height 5.05m | ||
Adjustable Height Yes | ||
Model Number STST83400-1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Workbench is a versatile and durable solution for various tasks, supporting up to 250kg. It features dual working heights of 595mm and 775mm, allowing it to function as a workbench, tool stand, vice or sawhorse. A third removable panel enables quick conversion from a vice to a spacious workbench, enhancing flexibility and ease of use on the job.
For sawing pipes and supporting other round materials
Anti-slip rubber feet
Related links
- Stanley Portable Steel 250kg Max Load Adjustable Height, 800 mm x 370mm x 610 mm
- Black & Decker Portable Steel Workbench 775 mm x 740mm x 200 mm
- Bosch 0601B24000 Portable Aluminium Workbench 824 mm x 256mm x 3.88 m
- Bott Portable Steel Workbench Adjustable Height, 840 mm x 400mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- SOFAME W010010056BI Portable Steel 300kg Max Load Adjustable Height, 24 mm x 125 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
