Bott Portable Steel Workbench Adjustable Height, 840 mm x 400mm x 600 mm
- RS Stock No.:
- 507-9506
- Mfr. Part No.:
- 88603001
- Manufacturer:
- Bott
Subtotal (1 unit)*
€311.22
(exc. VAT)
€382.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.22 |
*price indicative
- RS Stock No.:
- 507-9506
- Mfr. Part No.:
- 88603001
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Workstation | |
| Portable | Yes | |
| Material | Steel | |
| Length | 600mm | |
| Width | 400mm | |
| Colour | Grey | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Workstation | ||
Portable Yes | ||
Material Steel | ||
Length 600mm | ||
Width 400mm | ||
Colour Grey | ||
Height 840mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Height Adjustable Worktable
Work table adjustable in height and rake.,Ideal for component storage and distribution in assembly and manufacturing environments.
Gas lift height adjustment from 610-840mm
Stepless inclination of platform from 0 to 40 degrees
Raised front edge to retain containers
Can be used with standard Euro type containers measuring 600x400mm
Five star base with rubber tyred castor set (two with stop brake)
Related links
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott 41002100.77V Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002100.19V Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41003667.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
