Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- RS Stock No.:
- 659-131
- Mfr. Part No.:
- 16922023.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€745.63
(exc. VAT)
€917.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.63 |
*price indicative
- RS Stock No.:
- 659-131
- Mfr. Part No.:
- 16922023.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 1.5m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is a versatile solution designed for various work environments. Built with a robust steel channel, this durable workbench features a full-depth base shelf, offering reliable support and stability. Its adjustable height feature allows for customisation between 780 and 930 mm, ensuring optimal ergonomics for users. Additionally, the worktop is constructed from high-quality 30mm lino, making it not only durable but also suitable for various tasks. Finished in a sleek RAL 7035 light grey powder coat paint, this workbench seamlessly integrates into any workspace, providing an aesthetically pleasing yet functional addition to your setup.
Robust steel channel framework guarantees exceptional stability
Adjustable height from 780 to 930 mm caters to individual ergonomic needs
High quality 30mm lino worktop suitable for diverse tasks
Full depth base shelf provides ample storage space
Sleek powder coat finish in RAL 7035 light grey enhances visual appeal
Optional storage units available for customised workspace solutions
Designed for durability, ensuring long lasting use in demanding environments
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
