Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m

Subtotal (1 unit)*

€953.53

(exc. VAT)

€1,172.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€953.53

*price indicative

RS Stock No.:
660-616
Mfr. Part No.:
16922027.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Steel

Length

2m

Width

800mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench is expertly designed to provide versatility and stability for various work environments. Its robust steel channel construction ensures durability, while the adjustable height feature allows users to modify the bench from 780mm to 930mm, accommodating various tasks and user preferences. Fitted with a full-depth base shelf and a high-quality 30mm lino worktop, this bench balances practicality with a modern aesthetic. Finished in a light grey powder coat (RAL 7035), it effortlessly integrates into any workspace. Optional storage units are available to enhance functionality, making this bench an ideal choice for workshops, laboratories, and more.

Constructed from sturdy sheet steel for long lasting use

Height adjustable from 780mm to 930mm for personalised ergonomics

Full depth base shelf provides ample storage for tools and equipment

30mm thick lino worktop offers a durable work surface

Finished in RAL 7035 light grey, contributing to a clean, professional appearance

Optional storage units available to optimise workspace organisation

Ideal for a range of settings including workshops, laboratories, and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy