Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-132
- Mfr. Part No.:
- 16921602.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€729.36
(exc. VAT)
€897.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.36 |
*price indicative
- RS Stock No.:
- 659-132
- Mfr. Part No.:
- 16921602.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand is designed for versatility and practicality in any workspace. It features a robust steel channel construction paired with a premium 30mm multiplex wood worktop, ensuring reliability for all your work needs. This workstand is perfect for adapting to different tasks, with an adjustable height range of 780 to 930mm that seamlessly accommodates various activities. Its comprehensive drawer system, including three drawers with full extension slides, provides ample storage without sacrificing accessibility. Finished in a durable powder coat paint, this workstand combines functionality with a modern aesthetic, available in striking gentian blue and light grey.
Adjustable height framework allows bespoke configuration for diverse tasks
Durable steel channel construction enhances stability and longevity
30mm multiplex wood worktop offers a robust surface for various applications
Drawer load capacity of 75kg ensures this workstand can handle heavy items
Contemporary colour options enhance workspace aesthetics
Compact cabinet dimensions of 525x550x450mm maximise storage without occupying too much floor space
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
