Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1 m
- RS Stock No.:
- 660-435
- Mfr. Part No.:
- 16922603.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€731.45
(exc. VAT)
€899.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.45 |
*price indicative
- RS Stock No.:
- 660-435
- Mfr. Part No.:
- 16922603.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is designed for rigorous workspace requirements. This robust workbench is constructed with a tubular and folded steel framework, ensuring durability while providing a full-depth base shelf and a 20mm multiplex wood worktop. Delivered fully assembled for immediate use, this unit features a cupboard with a single, reinforced door, complemented by an adjustable galvanised steel shelf with a load capacity of 75kg. The bench is elegantly finished in a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, showcasing both functionality and aesthetic appeal, making it an impeccable addition to any workshop or industrial setting.
Robust tubular and folded steel framework ensures exceptional durability
Full depth base shelf offers ample storage for tools and equipment
20mm multiplex wood worktop is designed for heavy duty usage
Delivered fully assembled, providing immediate functionality upon arrival
Cupboard features a single, reinforced door for secure storage
Adjustable galvanised steel shelf can support loads of up to 75kg
Finished in a durable powder coat for enhanced longevity and protection
Available in stylish RAL 7035 light grey and RAL 3004 crimson red for a professional appearance
Related links
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
