Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600 mm x 700 mm
- RS Stock No.:
- 659-294
- Mfr. Part No.:
- 16922203.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€696.55
(exc. VAT)
€856.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.55 |
*price indicative
- RS Stock No.:
- 659-294
- Mfr. Part No.:
- 16922203.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Workstand | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600 mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Workstand | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600 mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand is designed to enhance your workspace efficiency with its robust steel channel framework and convenient mobility. Featuring a spacious worktop made of durable lino and equipped with a full cupboard for storage, this workstand is suited for various tasks in workshops or industrial environments. With thoughtful dimensions of 700x600x930mm and ample internal storage provided by a reinforced door and adjustable galvanised steel shelf, this product not only offers practicality but also durability with a striking finish in light grey and crimson red. This versatile workstand combines strength and functionality, making it an indispensable addition to any workspace.
Robust steel channel framework ensures lasting durability
100mm diameter castors enable effortless mobility
Spacious lino worktop provides ample workspace
Single, reinforced door grants easy access to contents
Adjustable galvanised steel shelf supports up to 75kg
Finished in durable powder coat paint for a professional look
Designed for both workshop and industrial use
Product brand verso enhances reputation for quality and reliability
Related links
- Bott Portable Steel Workbench 930 mm x 600 mm x 700 mm
- Bott Steel Workbench 930 mm x 600 mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600 mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 1.5 m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600 mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700 mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 700 mm x 600 mm
- Bott Portable Steel Workbench 910 mm x 600 mm x 1000 mm
