Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-570
- Mfr. Part No.:
- 16921964.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,496.86
(exc. VAT)
€1,841.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,496.86 |
*price indicative
- RS Stock No.:
- 659-570
- Mfr. Part No.:
- 16921964.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is an expertly crafted workspace solution designed to meet the demands of both efficiency and durability. This robust unit features a steel channel pedestal leg, paired with a sleek 30mm lino worktop, making it ideal for workshops and industry settings. With a cabinet size of 800x550x900mm and a total workstation height of 930mm, it seamlessly accommodates tools and materials. The versatile drawer configuration, which includes seven drawers with various heights, ensures optimal organisation while supporting a substantial load capacity of 75kg per drawer. Its stylish finish in powder-coated RAL 7035 light grey and RAL 3004 crimson red not only enhances aesthetics but also offers long-lasting protection against wear and tear.
Constructed with a robust steel channel pedestal leg for maximum stability
Includes a spacious 30mm lino worktop, perfect for a variety of tasks
Offers a substantial cabinet size of 800x550x900mm for ample storage
Features a total workstation height of 930mm for ergonomic use
Equipped with seven drawers of varying heights to accommodate different tools
Drawers support a load capacity of 75kg each, ensuring reliable performance
Finished in durable powder coating to resist scratches and corrosion
Comes in an attractive colour combination of light grey and crimson red
Related links
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
