Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,062.48

(exc. VAT)

€1,306.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,062.48

*price indicative

RS Stock No.:
659-613
Mfr. Part No.:
16921955.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is meticulously designed to enhance your workspace functionality. Boasting a robust steel channel pedestal leg and a stylish beech multiplex wood worktop, it combines durability with elegance. Ideal for heavy-use environments, the cabinet features a configuration of two drawers with 100% extension slides and a reinforced door, maximising both storage capacity and ease of access. With generous dimensions of 2000mm in width, 600mm in depth, and 930mm in height, this bench is perfect for multitasking, whether for industrial or creative tasks. Finished in a resilient powder coat paint, the bench not only withstands wear but also adds a touch of modernity to any workspace.

Constructed with a robust steel channel pedestal leg for enhanced stability

Cabinet includes two spacious drawers, ensuring ample storage space

Reinforced door provides additional security and durability

Generous beech multiplex wood worktop supports a variety of tools and projects

Finished with durable powder coated surface to resist scratches and wear

Available in a contemporary colour scheme of light grey and gentian blue

Adjustable galvanised steel shelf to accommodate different items

Designed with a practical drawer load capacity of up to 75kg

Dimensions of 2000x600x930mm make it a perfect fit for most workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy