Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€901.78

(exc. VAT)

€1,109.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€901.78

*price indicative

RS Stock No.:
659-878
Mfr. Part No.:
16921902.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is expertly designed for functionality and durability in any workspace. With its robust steel channel pedestal leg and a 30mm multiplex wood worktop, this bench provides a sturdy surface for a wide variety of tasks. The cabinet offers ample storage with a configuration of one 125mm drawer and one 175mm drawer, both featuring 100% extension slides that can hold up to 75kg. Finished in a sleek RAL 7035 light grey powder coat, this bench not only looks professional but is engineered to withstand the rigours of daily use. The adjustable height galvanised steel shelf adds versatility, making it an ideal choice for workshops or commercial environments where organisation and reliability are paramount.

Sturdy cabinet size of 525x550x900mm ensures stability and support

Two drawers provide practical storage options for tools and materials

Drawers have a load capacity of 75kg, ensuring they handle heavy items easily

Multiplex wood worktop is both robust and aesthetically pleasing for workspace use

Durable powder coat finish in light grey enhances longevity and resistance to wear

Maximised drawer configuration features a 125mm and 175mm drawer for efficient organisation

Reinforced door design offers added security and protection for contents

Adjustable galvanised steel shelf provides additional storage flexibility

The overall dimensions of 1500x600x930mm optimise workspace usage

Light grey colour scheme complements modern work environments while maintaining a professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy