Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-059
- Mfr. Part No.:
- 16922604.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€673.31
(exc. VAT)
€828.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €673.31 |
*price indicative
- RS Stock No.:
- 660-059
- Mfr. Part No.:
- 16922604.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with 1 drawer cabinet offers a robust and durable workspace perfect for both professional and home applications. Crafted from high-quality sheet steel, this versatile workstation features a sturdy tubular and folded steel framework, complemented by a full depth base shelf and a resilient plate steel worktop. Designed for practicality, the cabinet is delivered fully assembled, ensuring immediate usability. With dimensions of 1500mm in width, 600mm in depth, and 910mm in height, it provides ample space for tools and materials. The aesthetically pleasing light grey powder coat finish, according to RAL 7035, ensures longevity while maintaining a professional appearance.
Constructed from durable powder coated sheet steel for long lasting use
Robust framework supports significant loads with stability
Cabinet is fully assembled for quick and easy deployment
Spacious worktop designed to handle diverse tasks efficiently
Includes a single drawer with a 75kg load capacity for secure storage
Finished in RAL 7035 light grey for a clean, professional look
Compact footprint makes it suitable for various work environments
Related links
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 1m x 600 mm
