Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1 m

Subtotal (1 unit)*

€663.61

(exc. VAT)

€816.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€663.61

*price indicative

RS Stock No.:
660-599
Mfr. Part No.:
16922601.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Welded Bench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso welded bench with 1 drawer cabinet is purpose-built for those who value durability and functionality in their workspace. With a robust tubular and folded steel framework, this workbench ensures stability and strength, while the spacious 20mm multiplex wood worktop provides ample surface for various tasks. Delivered fully assembled, it boasts a sleek design in a light grey powder-coated finish that not only elevates the aesthetics of your workspace but also enhances longevity. The integrated cabinet, with a size of 525x550x250mm, houses a single drawer that comes with full extension slides, capable of supporting up to 75kg. Ideal for both workshops and studios, this versatile bench truly embodies practical elegance.

Powder coated surface enhances durability and resistance to wear

Robust tubular steel framework ensures stability and longevity

20mm multiplex wood worktop provides an expansive workspace

Fully assembled for immediate use, saving time and effort

Cabinet size of 525x550x250mm supports efficient storage solutions

Drawer load capacity of 75kg accommodates heavy tools and equipment

Versatile design suitable for various environments, from workshops to studios

Finished in light grey for a modern and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy