Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600 mm x 1500 mm

Subtotal (1 unit)*

€980.74

(exc. VAT)

€1,206.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€980.74

*price indicative

RS Stock No.:
660-307
Mfr. Part No.:
16921912.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1500mm

Width

600 mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 2 drawer-door cabinet is designed for robust workspace solutions, combining practicality with a sleek aesthetic. This versatile unit features a sturdy steel channel pedestal leg and an expansive 30mm lino worktop, perfect for a variety of tasks. With a cabinet size of 525x550x900mm and thoughtful drawer configurations including one drawer at 125mm and another at 175mm, it offers ample storage capacity. Finished in a durable powder coat paint in light grey and gentian blue, this bench not only enhances your workspace but is built to withstand daily use. The cabinet includes a single reinforced door and an adjustable galvanised steel shelf, all contributing to its functional design.

Constructed with a robust sheet steel material for long lasting durability

Features a powder coated surface that ensures a sleek and resistant finish

Unique drawer configuration allows for efficient storage, accommodating various tools and items

Offers a high load capacity for both drawers and shelves, up to 75kg for reliable functionality

The Lino worktop provides a smooth surface ideal for various tasks, enhancing usability

Reinforced door construction adds an extra layer of security and protection for contents

Adjustable galvanised steel shelf allows for flexible storage solutions as needs change

Finished in a stylish combination of RAL 5010 gentian blue and RAL 7035 light grey for a modern look

Related links