Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600 mm x 1500 mm

Subtotal (1 unit)*

€901.78

(exc. VAT)

€1,109.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€901.78

*price indicative

RS Stock No.:
660-421
Mfr. Part No.:
16921902.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1500mm

Width

600 mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with two drawer-door cabinet is designed to enhance workspace efficiency while offering robust storage solutions. Its sturdy steel channel pedestal leg and beech multiplex wood worktop combine durability and functional elegance, making it ideal for various work environments. Measuring 1500x600x930mm, this versatile bench features a spacious top for multiple tasks and a cabinet equipped with two drawers for easy access to tools and supplies. The combination of light grey and gentian blue finishes ensures both aesthetic appeal and resilience, making it a stylish yet practical addition to your workspace.

Constructed from sheet steel with a durable powder coated finish for longevity

Features a spacious 30mm multiplex wood worktop for diverse task applications

Cabinet includes two drawers with a total load capacity of 75kg, allowing for efficient organisation

Design includes a reinforced door with one adjustable height steel shelf, supporting additional storage needs

Stylish colour combination of gentian blue and light grey enhances workplace aesthetics

Drawer configurations cater to varied storage requirements, with specific heights for tailored storage options

Related links