Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-462
- Mfr. Part No.:
- 16921910.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,127.72
(exc. VAT)
€1,387.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,127.72 |
*price indicative
- RS Stock No.:
- 660-462
- Mfr. Part No.:
- 16921910.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 5-drawer cabinet is designed for robust functionality in any workspace. Its strong steel channel pedestal leg and a generous 30mm lino worktop provide ample support and a durable surface for various tasks. The cabinet offers a thoughtful drawer configuration that includes both 125mm and 175mm drawers, each fitted with 100% extension slides that manage a substantial load of up to 75kg. Finished in a sleek combination of RAL 5010 gentian blue and RAL 7035 light grey, this striking piece not only meets practical requirements but also enhances aesthetic appeal. Measuring 1500mm wide, 600mm deep, and 930mm high, this unit ensures efficient organisation while making a stylish statement in any environment.
Constructed with a sturdy sheet steel frame for enhanced durability
Features a 30mm thick lino worktop, ideal for various work tasks
Includes five spacious drawers with varying heights for versatile storage options
Powder coated finish guarantees long lasting protection and a modern look
Available in an attractive gentian blue and light grey colour scheme
Designed to support up to 75kg drawer load capacity for heavy duty use
Perfectly sized dimensions ensure it fits seamlessly into any workspace
