Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€1,127.72

(exc. VAT)

€1,387.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,127.72

*price indicative

RS Stock No.:
660-469
Mfr. Part No.:
16921910.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 5-drawer cabinet is designed to enhance your workspace efficiency and organisation. Boasting a robust steel channel pedestal leg and a durable powder-coated finish in RAL 7035 light grey, this bench is both aesthetically pleasing and functional. The generous 30mm lino worktop provides ample space for various tasks, while the cabinet's configuration caters to diverse storage needs. With a total cabinet size of 1500x600x930mm, this product delivers an effective solution for maintaining order in busy environments, making it ideal for workshops and industrial settings.

Robust steel channel pedestal leg ensures stability and durability

30mm thick lino worktop offers a resilient surface for various work tasks

5 drawer cabinet configuration allows for efficient organisation of tools and materials

Finished in durable powder coat paint, providing long lasting protection

Compact cabinet dimensions fit neatly into workspaces

Light grey colour scheme complements a modern industrial aesthetic

Suitable for various storage needs with multiple drawer heights to accommodate different items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy