Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-530
- Mfr. Part No.:
- 16922310.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€645.85
(exc. VAT)
€794.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.85 |
*price indicative
- RS Stock No.:
- 660-530
- Mfr. Part No.:
- 16922310.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Cantilever Bench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Cantilever Bench | ||
Portable No | ||
Material Robust Steel | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is engineered for versatility and durability, making it the ideal solution for any workspace. With its robust steel channel framework, this bench offers excellent stability while ensuring easy front access. The 20mm multiplex wood worktop provides a solid surface for various tasks, complemented by optional storage units for enhanced organisation. Finished in a sleek RAL 7035 light grey powder coat, this bench not only stands the test of time but also adds a touch of modernity to your environment. Measuring 2000mm in width, 600mm in depth, and 930mm in height, it is perfectly sized for a range of applications, making it a reliable choice for professionals seeking a high-quality work surface.
Robust steel channel framework guarantees stability and longevity
20mm multiplex wood worktop offers a sturdy and reliable surface
Clear front access enhances usability and convenience
Optional storage units allow for customised workspace organisation
Sleek powder coating in RAL 7035 light grey ensures both durability and aesthetic appeal
Ideal dimensions of 2000x600x930mm cater to diverse applications
Related links
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
