Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-619
- Mfr. Part No.:
- 16922304.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€498.25
(exc. VAT)
€612.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.25 |
*price indicative
- RS Stock No.:
- 660-619
- Mfr. Part No.:
- 16922304.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Cantilever Bench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 780mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Cantilever Bench | ||
Portable No | ||
Material Robust Steel | ||
Length 1.5m | ||
Width 600mm | ||
Height 780mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is designed to meet the demands of various work environments while providing a robust and reliable workspace. Crafted with a steel channel framework, this bench ensures durability, offering clear front access for efficiency and ease of use. The 20mm multiplex wood worktop presents a substantial surface area for tasks, while the light grey powder coat finish not only enhances aesthetics but also preserves longevity against wear. Optional storage units complement the bench, making it a versatile solution for organising your workspace, all presented in a sleek and professional design that fits seamlessly into any setting.
Powder coated surface for enhanced durability and resistance to wear
Constructed from sheet steel, ensuring a sturdy and long lasting framework
Light grey finish in RAL 7035 adds a contemporary and professional appearance
Generous dimensions of 1500x600x780mm provide ample working space
Optional storage units available to maximise organisation and efficiency
Worktop made from beech multiplex, combining functionality with aesthetic appeal
Designed for ease of access with a clear front layout
Related links
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
