Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€553.60

(exc. VAT)

€680.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€553.60

*price indicative

RS Stock No.:
659-673
Mfr. Part No.:
16922306.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cantilever Bench

Product Type

Workbench

Portable

No

Material

Robust Steel

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench represents a perfect fusion of functionality and durability. Designed for demanding workspaces, this robust bench features a strong steel channel framework that ensures stability and support. The worktop is constructed from high-quality 20mm beech multiplex wood, providing a durable surface ideal for a variety of tasks. Finished in a sleek, powder-coated light grey (RAL 7035), it not only enhances the aesthetic appeal but also offers resistance against wear and tear. With dimensions of 1500mm in width, 600mm in depth, and 930mm in height, it fits comfortably in any workspace. Its clear front access allows for easy utilisation of the bench, and optional storage units can be added for enhanced organisation. This bench is not just a piece of furniture; it’s a reliable partner in your productivity.

Robust steel channel framework ensures long lasting stability

Durable powder coated finish for enhanced protection against wear

High quality beech multiplex wood worktop that supports various tasks

Dimensions of 1500mm x 600mm x 930mm make it suitable for diverse environments

Clear front access enables convenient use and accessibility

Optional storage units allow for customisation and better organisation

Main colour in light grey promotes a professional workspace aesthetic

Designed to withstand the rigours of busy work settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy