Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- RS Stock No.:
- 660-764
- Mfr. Part No.:
- 16922331.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€738.12
(exc. VAT)
€907.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.12 |
*price indicative
- RS Stock No.:
- 660-764
- Mfr. Part No.:
- 16922331.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cantilever Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 2m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cantilever Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Robust Steel | ||
Length 2m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is expertly designed to enhance workspace efficiency and functionality. Featuring a robust steel channel framework, this workbench offers unparalleled strength and stability while allowing for clear front access. The surface is topped with a durable 20mm MFC laminate worktop, ideal for a variety of tasks, from assembly to maintenance. Optional storage units provide versatile organisation solutions, catering to the diverse needs of any workshop or facility. Finished with a light grey powder coat in RAL 7035, its appealing aesthetic complements any environment while ensuring longevity and resilience against wear and tear.
Robust steel channel framework ensures maximum stability and durability
Clear front access allows for easy usability and efficient workspace arrangement
20mm MFC laminate worktop is resistant to scratches and suitable for various tasks
Optional storage units enhance organisational capabilities in any workspace
Stylish light grey powder coat finish in RAL 7035 adds a modern aesthetic
Versatile design makes it suitable for a wide range of applications, including workshops and assembly areas
Related links
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
