Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-534
- Mfr. Part No.:
- 16921911.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,236.06
(exc. VAT)
€1,520.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,236.06 |
*price indicative
- RS Stock No.:
- 660-534
- Mfr. Part No.:
- 16921911.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is meticulously designed to provide a robust workspace for any professional environment. Featuring a sturdy steel channel pedestal leg and a durable 30mm lino worktop, this unit maximises efficiency and storage. The cabinet offers ample space with a total dimension of 1500x600x930mm, tailored for both functionality and style. Finished in a sleek powder coat paint with an anthracite grey main RAL colour and a light grey secondary tone, its built to endure while maintaining an aesthetically pleasing look. This versatile workstation is perfect for workshops, garages, or industrial settings, all while ensuring easy access to tools and supplies stored within its innovative drawer system.
Constructed from high quality sheet steel for enhanced durability
Features a robust 7 drawer configuration for optimal organisation
Drawers vary in height, catering to a range of storage needs and making it easier to accommodate different tools
Finished with a powder coated surface for a long lasting, easy to clean finish
Sleek RAL 7035 light grey and RAL 7016 anthracite grey colours blend seamlessly into professional settings
