Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-821
- Mfr. Part No.:
- 16922605.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€790.54
(exc. VAT)
€972.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €790.54 |
*price indicative
- RS Stock No.:
- 659-821
- Mfr. Part No.:
- 16922605.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with a drawer cabinet is designed for those seeking a robust and efficient workspace solution. This versatile bench combines a sturdy tubular and folded steel framework with a high-quality 20mm multiplex wood worktop, ensuring durability and stability for various tasks. Delivered fully assembled, it features a convenient drawer configuration, allowing for easy access to tools and materials. The striking finish in RAL 5010 gentian blue and RAL 7035 light grey adds a touch of style, while its compact dimensions make it an ideal choice for both large and small workshops. With a focus on functionality, this bench accommodates the demands of any professional environment.
Constructed with a robust tubular and folded steel framework for enhanced durability
Features a spacious 20mm multiplex wood worktop suitable for various tasks
Delivered fully assembled, saving time and effort for immediate use
Cabinet size of 525x550x250mm provides ample storage without compromising space
Finished in a durable powder coat paint to withstand wear and tear
Main colours include gentian blue and light grey, offering a modern aesthetic
Optimised dimensions of 1500x600x930mm ensure a comfortable working height
Suitable for a variety of applications, making it perfect for workshops and garages
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
