Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-679
- Mfr. Part No.:
- 16922201.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€688.39
(exc. VAT)
€846.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €688.39 |
*price indicative
- RS Stock No.:
- 660-679
- Mfr. Part No.:
- 16922201.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand is a versatile solution designed for workspaces that require mobility and efficiency. It boasts a robust steel channel framework paired with 100mm diameter castors, ensuring ease of movement across various environments. The 30mm lino worktop provides a practical surface for tools and materials, while the spacious drawer cabinet offers efficient storage, featuring a single drawer configuration for optimal accessibility. With stylish powder-coated finishes in RAL 7035 light grey and RAL 3004 crimson red, this workstand not only performs superbly but also enhances the aesthetic of your workspace.
Constructed with a sturdy sheet steel structure for durability
Equipped with 100mm diameter castors for effortless mobility
Offers a 30mm thick lino worktop suitable for various tasks
Finished in premium powder coat paint for long lasting protection and style
Compact cabinet dimensions maximising space efficiency without compromising functionality
Available in eye catching crimson red and subtle light grey colour options
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
