Bott 41002099.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-112
- Mfr. Part No.:
- 41002099.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,381.49
(exc. VAT)
€1,699.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,381.49 |
*price indicative
- RS Stock No.:
- 661-112
- Mfr. Part No.:
- 41002099.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002099.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002099.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench combines sturdy construction with practical design, making it an essential addition to any workspace. Designed with a robust steel channel framework, this storage solution boasts a spacious worktop crafted from durable lino. With integrated storage units and ample space for tools and materials, it ensures efficiency and organisation. The unit features 125mm diameter castors for easy mobility, and its reinforced shelves can carry significant weight, accommodating up to 100kg. Fully assembled upon delivery, the cubio bench harmonises functionality and modern aesthetics with its appealing light grey and gentian blue finish.
Robust steel construction ensures durability and longevity
Integrated storage units streamline organisation
Worktop made from resilient lino perfect for various tasks
Two adjustable height galvanised steel shelves provide versatile storage options
Finished in a stylish powder coat for an attractive grey and blue appeal
Reinforced shelves boasting a load capacity of 100kg cater to heavy use
Delivered fully assembled saving you setup time and effort
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
