Bott 41002097.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,336.92

(exc. VAT)

€1,644.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,336.92

*price indicative

RS Stock No.:
663-567
Mfr. Part No.:
41002097.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

100kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002097.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is an essential addition to any workspace, expertly designed to combine functionality with robust durability. Featuring a heavy duty steel channel framework, this unit is skilfully crafted for seamless mobility, thanks to its reliable 125mm diameter castors. The spacious 40mm multiplex wood worktop provides ample workspace, while the pre assembled design ensures quick setup. Equipped with two perforated panel lined doors, it offers easy access to vital tools and equipment, complemented by two adjustable galvanised steel shelves, capable of supporting loads up to 100kg U.D.L. Finished in a sleek powder coat paint, this bench stands out in both crimson red and light grey, making it as stylish as it is practical.

Heavy duty steel channel framework ensures long lasting strength and stability

125mm diameter castors allow for effortless mobility across diverse work environments

Generously sized 40mm multiplex wood worktop provides ample space for various tasks

Fully assembled structure saves time and hassle during setup

Two perforated panel lined doors enhance accessibility to stored items

Equipped with two adjustable galvanised steel shelves to accommodate different storage needs

Shelf load capacity of 100kg U.D.L. ensures reliable support for heavier tools and materials

Durable powder coat paint finish resists wear and tear while ensuring an attractive appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy