Bott 41002099.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-732
- Mfr. Part No.:
- 41002099.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,381.49
(exc. VAT)
€1,699.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,381.49 |
*price indicative
- RS Stock No.:
- 662-732
- Mfr. Part No.:
- 41002099.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002099.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002099.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench sets a new standard in multifunctional workspace solutions. This robust unit features a heavy duty, steel channel framework, designed to provide an efficient and stable environment for your tools and materials. With integrated storage units and a spacious 40mm lino worktop, it offers a practical workspace for various applications. The bench is delivered fully assembled, ready for immediate use, and boasts an impressive size of 1500x750x840mm. Its two perfo panel lined, reinforced shelves ensure optimal organisation, while the durable powder coat finish in RAL 7035 light grey enhances its aesthetic appeal and longevity.
Heavy duty steel framework ensures long lasting performance
Integrated storage units keep workspaces tidy and organised
40mm thick lino worktop provides ample space for various tasks
Delivered fully assembled for quick and easy setup
Two adjustable height galvanised steel shelves support a maximum load of 100kg
Perfo panel doors offer easy access and enhanced functionality
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
