Bott 41002012.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-159
- Mfr. Part No.:
- 41002012.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,048.92
(exc. VAT)
€1,290.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.92 |
*price indicative
- RS Stock No.:
- 661-159
- Mfr. Part No.:
- 41002012.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002012.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002012.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is your ultimate solution for efficient workspace organisation. Designed with a robust steel channel framework, this storage unit features integrated storage units topped with a durable 40mm lino worktop, ideal for various tasks. Delivered fully assembled, it boasts a compact cabinet size of 650x650x600mm, ensuring it fits seamlessly into your workspace. The drawer configuration includes two 150mm and one 200mm drawer, equipped with 100% extension slides that support a load of up to 75kg. With its elegant powder coat finish in RAL 7035 light grey and RAL 3004 crimson red, this storage bench guarantees durability while enhancing the aesthetics of your workspace.
Robust steel channel framework ensures long lasting durability
Integrated storage units maximise your organisational efficiency
40mm thick lino worktop provides a reliable surface for various tasks
Delivered fully assembled for immediate use saving you setup time
Innovative drawer design featuring 100% extension slides for easy access
Accommodates a substantial drawer load of 75kg which ensuring reliability
Stylish powder coated finish not only protects but also enhances aesthetic appeal
Offers a versatile combination of drawer heights to cater to different storage needs
Related links
- Bott 41002010.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
