Bott 41002010.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-807
- Mfr. Part No.:
- 41002010.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€932.36
(exc. VAT)
€1,146.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €932.36 |
*price indicative
- RS Stock No.:
- 662-807
- Mfr. Part No.:
- 41002010.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002010.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002010.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three drawer cabinet is designed for optimal functionality in any workspace. Featuring a robust steel channel framework and a stunning 40mm multiplex wood worktop, this unit seamlessly combines strength and style. Delivered fully assembled, its integrated cabinet measures 650x650x600mm, allowing for efficient storage solutions. The versatile drawer configuration includes two 150mm drawers and one 200mm drawer, all equipped with 100% extension slides capable of handling loads up to 75kg. Finished in a durable powder coat in RAL 7035 light grey and RAL 5010 gentian blue, this storage bench not only enhances productivity but also adds a modern aesthetic to your work environment.
Heavy duty steel channel framework ensures long lasting durability
Integrated storage units maximise efficiency while maintaining a tidy workspace
40mm multiplex wood worktop offers a robust surface for various tasks
Delivered fully assembled for immediate use saving setup time
Drawer configuration designed for easy access and organisation
Drawers equipped with 100% extension slides for full accessibility
Drawer load capacity of up to 75kg accommodates a wide range of items
Attractive colour scheme in light grey and gentian blue enhances visual appeal
Powder coated surface provides excellent resistance against wear and tear
Related links
- Bott 41002012.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
