Bott 41002012.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-811
- Mfr. Part No.:
- 41002012.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,048.92
(exc. VAT)
€1,290.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.92 |
*price indicative
- RS Stock No.:
- 663-811
- Mfr. Part No.:
- 41002012.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002012.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002012.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is expertly crafted to meet the demands of efficient workspace organisation. Featuring a robust steel channel framework, this storage solution combines strength with style, ensuring longevity while providing a sophisticated aesthetic. The integrated units come pre assembled, allowing for immediate use. Conveniently designed with various drawer heights, the bench offers a versatile storage capacity for tools or documents, topped with a durable 40mm lino worktop. The compact footprint of 750mm x 750mm and an overall height of 840mm ensures it fits seamlessly into any workspace, while the light grey and anthracite grey finishes add a professional touch.
Heavy duty steel channel framework supports a robust construction
Integrated cabinet offers a space saving storage solution
Pre assembled design facilitates quick installation and immediate use
3 drawer configuration with varied heights accommodates different storage needs
Drawers feature 100% extension slides for easy access and organisation
Durable powder coat finish ensures long lasting aesthetics and protection
Versatile worktop made from lino offers a resilient surface for various tasks
Compact dimensions provide flexibility in placement without sacrificing storage capacity
Related links
- Bott 41002091.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
