Bott 41002170.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-180
- Mfr. Part No.:
- 41002170.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,503.94
(exc. VAT)
€1,849.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,503.94 |
*price indicative
- RS Stock No.:
- 661-180
- Mfr. Part No.:
- 41002170.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002170.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002170.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full width 3 drawer cabinet is designed to enhance your workspace efficiency and organisation. This robust unit features a heavy-duty steel channel framework, providing unparalleled stability and durability for everyday use. The integrated cabinet and expertly crafted drawer configuration ensure that tools and materials are easily accessible, while the elegant 40mm lino worktop serves as a versatile surface for various tasks. Delivered fully assembled for your convenience, this storage solution beautifully blends functionality with modern aesthetics, perfectly suiting any industrial or professional setting.
Heavy-duty steel channel framework for enhanced durability
Integrated storage units maximise workspace efficiency
40mm lino worktop provides a versatile surface for tasks
Delivers fully assembled, saving time and effort on setup
Drawer configuration includes 2x 150mm and 1x 200mm drawers for versatile storage
100% extension slides support up to 75kg load capacity per drawer
Finished with durable powder coat paint for long-lasting protection
Available in two elegant colour options: light grey and anthracite grey
Related links
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002170.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
