Bott 41002167.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750 mm x 1500 mm

Subtotal (1 unit)*

€1,430.11

(exc. VAT)

€1,759.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,430.11

*price indicative

RS Stock No.:
662-291
Mfr. Part No.:
41002167.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1500mm

Width

750 mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002167.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three-drawer cabinet offers a robust and multifunctional solution for any workspace. Designed with a heavy-duty steel channel framework, this storage unit integrates seamlessly with your environment while providing ample storage capabilities. The 40mm lino worktop ensures a durable surface for various tasks. With dimensions of 1500x750x840mm, and delivered fully assembled, this workstation is both ready to use and efficient in design. Its thoughtfully configured drawers and adjustable shelf allow for personalised storage options, making it an ideal choice for keeping tools and materials organised and accessible.

Constructed from durable sheet steel, ensuring a long lifespan

Generously sized worktop made from high-quality lino, perfect for heavy-duty use

Features three drawers with full extension slides for easy access to stored items

Integrated cabinet offers adjustable shelving, enhancing storage flexibility

Finished in a stylish powder coat paint for added protection and aesthetic appeal

Main colour in gentian blue complemented by a light grey secondary option

Drawer load capacity of 75kg, accommodating a range of tools and materials

Delivered assembled, allowing immediate use without the hassle of assembly

Related links