Bott 41002167.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,430.11

(exc. VAT)

€1,759.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,430.11

*price indicative

RS Stock No.:
663-292
Mfr. Part No.:
41002167.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002167.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three-drawer cabinet presents a robust solution for efficient organisation in both workspaces and storage areas. Crafted with a durable steel channel framework, it integrates multiple storage units and boasts a 40mm lino worktop, making it ideal for heavy-duty tasks. As it arrives fully assembled, users can effortlessly add this versatile unit to their environment. The integrated cabinets measure 650mm in width, 650mm in depth, and 600mm in height, while the overall dimensions of the unit are 1500mm wide, 750mm deep, and 840mm high. Finished in a light grey powder coat that adheres to the RAL 7035 standard, this bench is designed for longevity and aesthetics, seamlessly fitting into various settings.

Features a heavy-duty steel channel framework for enhanced durability

Includes a spacious 40mm lino worktop, perfect for various applications

Delivered fully assembled for immediate use, saving time on setup

Comprises two cabinets with dimensions suitable for versatile storage needs

Offers a drawer configuration of three drawers, optimising organisation

Drawers provide 100% extension slides, allowing easy access to contents

Each drawer can hold up to 75kg, accommodating heavy items without compromise

Height-adjustable galvanised steel shelf supports up to 100kg, enhancing flexibility

Finished in a light grey powder coat for a contemporary look and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy