Bott 41002127.24V Portable Sheet Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€2,029.85

(exc. VAT)

€2,496.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,029.85

*price indicative

RS Stock No.:
661-630
Mfr. Part No.:
41002127.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

300kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002127.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is designed to elevate your workspace efficiency while providing robust storage solutions. With a sturdy steel channel framework, this unit features one drawer-door cabinet and an open cupboard, making it ideal for both workshop and corporate environments. The bench is delivered fully assembled, eliminating the hassle of setup. Its spacious worktop, made from high-quality multiplex wood, offers ample space for tasks whilst its castors facilitate effortless mobility. Finished in an attractive powder coat paint in a striking crimson red and light grey, this storage solution not only performs well but also enhances the aesthetic of any space. The cubio makes organisation seamless with multiple drawer configurations and adjustable shelving to accommodate various storage needs.

Constructed with heavy-duty sheet steel for exceptional durability

Equipped with four drawers, providing versatile storage options

Features a generous worktop made from beech multiplex, suitable for various activities

Designed with integrated storage units, accommodating different tools and materials

Drawers contain 100% extension slides, allowing full access to contents

Door features a perforated panel design, enhancing ventilation and style

Finished in a powder-coated surface for resistance against wear and tear

Capacity for drawer loads up to 75kg, making it suitable for heavy items

Includes an adjustable height, galvanised steel shelf, ensuring adaptable storage

Delivers pre-assembled for immediate use, saving time on setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy