Bott 41002129.19V Portable Sheet Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-261
- Mfr. Part No.:
- 41002129.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,075.99
(exc. VAT)
€2,553.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,075.99 |
*price indicative
- RS Stock No.:
- 662-261
- Mfr. Part No.:
- 41002129.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002129.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002129.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench offers a versatile solution for workplace organisation with its robust design and functionality. This storage cabinet features a durable steel channel framework complemented by easy-to-manoeuvre 125mm castors, ensuring mobility without sacrificing stability. With a range of integrated storage units, including four drawers and a spacious worktop, this product is ideal for workshops and garages alike. Completed with a striking powder-coated finish in anthracite grey and light grey, it not only boosts storage efficiency but also enhances the aesthetic appeal of your workspace. Designed with practicality in mind, this mobile storage unit comes fully assembled, ready to deliver immediate results in your environment.
Constructed with a heavy-duty sheet steel framework for lasting durability
Equipped with 125mm diameter castors for easy mobility across your workspace
Includes four drawers with 100% extension slides, accommodating a total load of 75kg
The 40mm lino worktop provides ample surface area for various tasks
Features a single reinforced door for secure storage of essential tools
Adjustable height shelves enhance versatility to fit varied storage needs
Finished in a resilient powder coat paint for long-lasting wear and tear resistance
Drawer configurations include three 150mm drawers and one 200mm drawer for efficient space utilisation
The cabinet's mix of anthracite and light grey colours complements any professional setting
Related links
- Bott 41002127.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
