Bott 41002127.19V Portable Sheet Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€2,029.85

(exc. VAT)

€2,496.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,029.85

*price indicative

RS Stock No.:
663-600
Mfr. Part No.:
41002127.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

300kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002127.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with a single drawer-door cabinet is engineered for versatile storage solutions. Constructed with a robust steel channel framework, this unit offers an attractive blend of practicality and durability. It features a sleek multiplex wood worktop, ideal for workshops or studio environments. With integrated castor wheels, mobility is effortless, allowing you to reposition your workspace as needed. This product comes fully assembled, saving valuable time and effort. Perfect for any professional setting, it provides efficient organisation and easy access to tools and materials.

Durable powder-coated surface enhances longevity and aesthetic appeal

Four spacious drawers provide ample storage for tools and equipment

Heavy-duty construction supports robust daily use with a load capacity of 75kg per drawer

Customisable storage options with an adjustable-height, galvanised steel shelf

Effortless manoeuvrability with large 125mm castors

Stylish finish in light grey and anthracite grey complements any workplace environment

Integrated perfo panel-lined door offers additional utility and organisation

Delivered fully assembled for immediate use and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy