Bott 41002031.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750 mm x 1500 mm
- RS Stock No.:
- 661-294
- Mfr. Part No.:
- 41002031.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,670.02
(exc. VAT)
€2,054.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.02 |
*price indicative
- RS Stock No.:
- 661-294
- Mfr. Part No.:
- 41002031.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1500mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002031.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1500mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002031.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three drawer cabinet is a robust solution for your workspace that effortlessly combines functionality with a sleek design. Featuring a heavy duty steel channel framework, this storage unit is designed to withstand the rigours of any busy environment. The integrated storage units and a luxurious 40mm multiplex wood worktop offer significant workspace while ensuring your tools and supplies are easily accessible. Delivered fully assembled, the cubio unit measures 1500x750x840mm, perfect for maximising your storage capacity without sacrificing quality or aesthetics. With a durable powder coated finish in light grey, this cabinet not only meets practical needs but enhances the overall appearance of your workspace.
Constructed from durable sheet steel for long lasting use
Integrated storage units feature a variety of drawer configurations to suit diverse needs
Comes with six drawers offering ample space for organisation
Provides a generous worktop area crafted from beech multiplex for a sturdy surface
Finished in a powder coating for enhanced resistance to wear and tear
Cabinet dimensions designed to fit seamlessly into various workspace layouts
Light grey colour adds a modern touch effortlessly blending with existing decor
Designed for efficient storage supporting heavy loads of up to 75kg per drawer
Related links
- Bott 41003139.16V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003141.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41002033.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41002031.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41002031.24V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003139.24V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003139.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
