Bott 41003139.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-195
- Mfr. Part No.:
- 41003139.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,449.31
(exc. VAT)
€1,782.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,449.31 |
*price indicative
- RS Stock No.:
- 662-195
- Mfr. Part No.:
- 41003139.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003139.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003139.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for flexibility and durability in work environments. Featuring a robust steel channel pedestal leg and a 40mm multiplex wood worktop, this unit is engineered to support a demanding workload while maintaining an elegant aesthetic. The cabinet, finished in a durable powder coat paint, provides ample storage with a thoughtful drawer configuration that caters to various organisational needs. With dimensions of 1500x750x840mm, this bench balances functionality and space-saving design, making it an ideal choice for workshops and professional spaces.
Robust steel channel pedestal leg offers stability and strength
40mm multiplex wood worktop ensures a resilient working surface
Spacious cabinet configuration includes 6 drawers for diverse storage needs
Durable powder-coated finish in RAL 7016 and RAL 7035 enhances longevity
Drawer load capacity of 75kg supports heavy tools and materials
100% extension slides provide easy access to all drawers
Cabinet size optimises space without compromising on storage
Designed for professional environments, combining functionality with style
Related links
- Bott 41002106.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002031.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002108.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003141.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
