Bott 41002031.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750 mm x 1500 mm
- RS Stock No.:
- 663-641
- Mfr. Part No.:
- 41002031.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,670.02
(exc. VAT)
€2,054.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.02 |
*price indicative
- RS Stock No.:
- 663-641
- Mfr. Part No.:
- 41002031.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1500mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002031.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1500mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002031.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is a versatile and robust solution designed for efficient workspace organisation. Built with a heavy duty steel channel framework and a durable 40mm multiplex wood worktop, this storage bench provides a solid platform for various tasks while offering ample storage options. Delivered fully assembled for immediate use, the integrated cabinet features convenient dimensions and a practical drawer configuration, making it ideal for both industrial and workshop environments. Its stylish powder coated finish in anthracite grey and light grey not only enhances aesthetics but also ensures long lasting durability and resistance to wear.
Robust steel channel framework guarantees stability and longevity
Ample drawer configuration includes 6 drawers for versatile storage needs
Durable powder coated surface ensures resistance against scratches and environmental damage
Integrated cabinet dimensions are carefully designed for optimal space utilisation
Heavy duty worktop withstands rigorous tasks and maintains its integrity over time
Available in two elegant colour options for a modern appearance
Related links
- Bott 41003139.16V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003141.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41002031.16V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41002033.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41002031.24V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003139.24V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
- Bott 41003139.19V Sheet Steel Workbench 840 mm x 750 mm x 1500 mm
