Bott 41003141.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-307
- Mfr. Part No.:
- 41003141.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,493.88
(exc. VAT)
€1,837.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,493.88 |
*price indicative
- RS Stock No.:
- 661-307
- Mfr. Part No.:
- 41003141.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003141.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003141.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is engineered for efficiency in both workspace organisation and durability. This versatile piece features robust steel channel legs and a resilient 40mm lino worktop, making it a reliable ally in any environment. With an overall size of 1500x750x840mm, it provides ample space without compromising on style. The meticulously designed cabinet boasts six drawers with varying heights, ensuring an efficient storage solution for tools and essentials. Offered in an elegant powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey, this bench is not just functional but also visually appealing, seamlessly integrating into any workspace aesthetic.
Constructed with a solid steel channel pedestal leg for ultimate stability
Generously sized 40mm lino worktop, suitable for various tasks
Cabinet features six drawers, optimising storage potential
Drawers come with full 100% extension slides, providing easy access
Constructed from durable sheet steel with a powder-coated surface for longevity
Drawers have load capacities of up to 75kg, ensuring robust performance
Available in stylish RAL 7035 light grey and RAL 7016 anthracite grey finishes
Compact dimensions of 1500x750x840mm fit comfortably in diverse spaces
Related links
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002106.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002031.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002108.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003139.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
