Bott 41002121.16V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-366
- Mfr. Part No.:
- 41002121.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,895.30
(exc. VAT)
€2,331.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,895.30 |
*price indicative
- RS Stock No.:
- 661-366
- Mfr. Part No.:
- 41002121.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002121.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002121.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a single drawer-door cabinet is designed to meet the demands of a busy workspace. With its robust steel channel framework and practical storage solutions, this unit features a spacious 40mm multiplex wood worktop, ideal for all your assembly and maintenance tasks. Delivered fully assembled, it ensures immediate usability, while its 125mm diameter castors offer easy mobility. The cabinet measures 2000mm in width, making it an impressive addition that combines functionality with sleek aesthetics in light grey powder-coated finish. Equipped with a practical drawer configuration and adjustable shelves, this storage bench promises to optimise your workplace efficiency effortlessly.
Features a heavy-duty steel channel framework for enhanced durability
Comes with a 40mm multiplex wood worktop, providing a sturdy workspace
Delivered assembled for immediate use, saving time and effort
Equipped with 125mm diameter castors for easy movement
Cabinet dimensions measure a generous 2000x750x840mm for ample storage
Includes two drawers with 100% extension slides, each capable of supporting 75kg
Offers adjustable shelf height, allowing for versatile storage options
Finished in a durable powder coat paint in RAL 7035 light grey for a professional look
Secondary features a reinforced perfo panel door for enhanced access and visibility
Designed to meet UK product standards with a high load capacity for various tools and equipment
Related links
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
