Bott 41002123.11V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,942.74

(exc. VAT)

€2,389.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,942.74

*price indicative

RS Stock No.:
663-585
Mfr. Part No.:
41002123.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

150kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002123.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is designed to enhance your workspace with its robust construction and thoughtful design. Featuring a heavy-duty steel channel framework, this storage solution is adept at accommodating your various workspace needs while maintaining an aesthetically pleasing look. With an integrated lino worktop and delivered fully assembled, the mobile cabinet is ready to optimise your storage efficiency immediately. Its generous dimensions ensure ample storage space within a compact footprint, making it ideal for both small and expansive work areas. Furthermore, it boasts a stylish powder-coated finish in gentian blue and light grey, adding a modern touch to any environment.

Heavy-duty steel construction ensures durability and longevity

Integrated storage units provide efficient organisation

125mm diameter castors allow for easy mobility across different surfaces

Worktop crafted from high-quality lino for a sleek and functional surface

Includes two drawers, each with a robust load capacity of 75kg

100kg shelf load capacity enables secure storage of heavy items

Finished in a stylish powder coat for protection and aesthetic appeal

Compact dimensions suit various workspace layouts while maximising storage

Delivered fully assembled for immediate use, saving you setup time

Reinforced design enhances stability and strength, accommodating frequent use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy