Bott 41002121.11V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-886
- Mfr. Part No.:
- 41002121.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,895.30
(exc. VAT)
€2,331.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,895.30 |
*price indicative
- RS Stock No.:
- 662-886
- Mfr. Part No.:
- 41002121.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002121.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002121.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed for versatile workspace solutions, combining functionality and durability. This robust cabinet features a heavy-duty steel frame with integrated storage units, offering a perfect blend of organisation and accessibility. Complete with a 40mm multiplex wood worktop, it provides ample space for various tasks, while its four 125mm diameter castors ensure easy mobility. Its smart design includes two drawers with 100% extension slides, making it convenient to access stored items. Finished in a stylish powder coat paint, it fits seamlessly into professional environments.
Heavy-duty steel frame provides superior strength and stability
Multiplex wood worktop allows for robust use across a variety of applications
Four castors facilitate easy movement, enhancing workplace flexibility
Drawer configuration includes two easily accessible drawers for practical storage solutions
100% extension slides enable full access to drawer content, improving efficiency
Reinforced steel shelves with high load capacities support diverse storage needs
Attractive powder-coated finish in gentian blue and light grey complements any workspace
Designed to arrive fully assembled, minimising setup time and hassle
Related links
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
