Bott 41002121.19V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 664-035
- Mfr. Part No.:
- 41002121.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,895.30
(exc. VAT)
€2,331.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,895.30 |
*price indicative
- RS Stock No.:
- 664-035
- Mfr. Part No.:
- 41002121.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002121.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002121.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a drawer-door cabinet is a versatile storage solution designed for both home and workplace environments. Featuring a sturdy steel channel framework, this unit provides durability and stability for your tools and equipment. With integrated storage units and robust 125mm diameter castors, its easy to move around as needed. The 40mm multiplex wood worktop not only adds functionality but also enhances the aesthetic appeal. Delivered fully assembled, this cabinet is space-efficient with a practical design and meets various storage needs with its two drawers and adjustable galvanised steel shelves. The unit's contemporary powder-coated finish in Anthracite grey and Light grey adds a modern touch while ensuring longevity.
Constructed with a heavy-duty sheet steel framework for enhanced durability
Equipped with 125mm diameter castors for effortless mobility
Features a spacious 40mm multiplex wood worktop for ample workspace
Delivered fully assembled for immediate use, saving time and effort
Two drawers with full extension slides accommodating loads up to 75kg
Includes one adjustable galvanised steel shelf with a load capacity of 100kg
Finished in durable powder coat paint for resistance against wear and tear
Available in a modern colour scheme of RAL 7016 Anthracite grey and RAL 7035 Light grey
Designed with practical dimensions, optimising storage without compromising space
Related links
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
