Bott 41003283.16V Portable Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m

Subtotal (1 unit)*

€722.24

(exc. VAT)

€888.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€722.24

*price indicative

RS Stock No.:
661-511
Mfr. Part No.:
41003283.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Framework Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Length

1.5m

Width

750mm

Height

1.14m

Adjustable Height

Yes

Clamp Included

No

Model Number

41003283.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height mobile framework bench is designed for versatility in workspaces, offering a robust solution that adjusts to meet various operational needs. Constructed with a heavy-duty steel channel, this mobile bench boasts a generous worktop size of 1500mm by 750mm, providing ample space for tasks. Its adjustable height feature ranges from 840mm to 1140mm, allowing users to customise the work surface according to their comfort and requirements. The bench is also fitted with 125mm diameter castors, ensuring easy mobility across different environments. Finished in a durable powder coat in RAL 7035 light grey, it not only adds a sleek aesthetic to any workspace but also ensures longevity and robust performance. Optional storage units enhance its functionality, making it an ideal choice for workshops or collaborative areas.

Height adjustment range from 840mm to 1140mm for ergonomic flexibility

Heavy-duty steel channel construction provides enhanced durability

Light grey powder coat finish (RAL 7035) for a professional appearance

125mm diameter castors enable effortless mobility

Large worktop surface area of 1500mm x 750mm accommodates various tasks

Optional storage units available to maximise space efficiency

Multiplex beech wood worktop ensures a sturdy and reliable workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy